BCP56L99Z
vs
BCP56-10E6433
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-261
|
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Collector Current-Max (IC) |
|
1 A
|
Collector-Emitter Voltage-Max |
|
80 V
|
DC Current Gain-Min (hFE) |
|
63
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
1.5 W
|
Terminal Finish |
|
MATTE TIN
|
Transistor Application |
|
SWITCHING
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
|
|
|
Compare BCP56L99Z with alternatives
Compare BCP56-10E6433 with alternatives