BD243A-S
vs
BD243
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BOURNS INC
|
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
Package Description |
,
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
6 A
|
8 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
30
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
65 W
|
65 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
26
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare BD243A-S with alternatives