BD243A-S
vs
BD539
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
BOURNS INC
|
INCHANGE SEMICONDUCTOR CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
6 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
15
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
65 W
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
7
|
|
|
|
Compare BD243A-S with alternatives