BD791
vs
MJ15016
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
4 A
|
15 A
|
Configuration |
DARLINGTON
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation-Max (Abs) |
15 W
|
|
Surface Mount |
NO
|
|
Transition Frequency-Nom (fT) |
40 MHz
|
18 MHz
|
Base Number Matches |
5
|
13
|
ECCN Code |
|
EAR99
|
Collector-Emitter Voltage-Max |
|
120 V
|
Number of Elements |
|
1
|
Transistor Element Material |
|
SILICON
|
|
|
|