BD89630EFJ vs TLV62569PDRLT feature comparison

BD89630EFJ ROHM Semiconductor

Buy Now Datasheet

TLV62569PDRLT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code HTSOP
Package Description Vsop, Vsof, Fl6,.06,20
Pin Count 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.90
Additional Feature Also Operates In Adjustable Mode From 1 To 2.5v
Analog IC - Other Type Switching Regulator Switching Regulator
Control Technique Pulse Width Modulation Pulse Width Modulation
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.7 V 2.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G8 S-PDSO-F6
Length 4.9 Mm 1.6 Mm
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code VSOP VSOF
Package Shape Rectangular Square
Package Style Small Outline, Very Thin Profile Small Outline, Very Thin Profile
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified
Seated Height-Max 1 Mm 0.6 Mm
Surface Mount Yes Yes
Switcher Configuration Buck Buck
Switching Frequency-Max 1200 Khz 1500 Khz
Temperature Grade Other Automotive
Terminal Form Gull Wing Flat
Terminal Pitch 1.27 Mm 0.5 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Width 3.9 Mm 1.6 Mm
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 2017-10-18
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Outputs 1
Output Current-Max 2 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.6 V
Package Equivalence Code FL6,.06,20
Terminal Finish Matte Tin (Sn)