BK/MDL-BV-20-R
vs
0495020.ZXA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
32.82 mm
|
27 mm
|
Body Length or Diameter |
6.76 mm
|
14.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.4X31.7mm
|
|
Joule Integral-Nom |
2914 J
|
1700 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Packing Method |
BOX
|
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(AC) |
32 V
|
|
Reference Standard |
CE; CSA; UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
TAB/BLADE
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Body Breadth |
|
12 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Voltage(DC) |
|
32 V
|
Trip Time or Delay |
|
0.04 s
|
|
|
|
Compare BK/MDL-BV-20-R with alternatives
Compare 0495020.ZXA with alternatives