Part Details for 0495020.ZXA by Littelfuse Inc
Overview of 0495020.ZXA by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Automotive
Robotics and Drones
Price & Stock for 0495020.ZXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4276
|
Newark | Fuse - Jcase 32V 20A 2200 Pc/ Bulk |Littelfuse 0495020.ZXA Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1800 | Buy Now |
DISTI #
F11433-ND
|
DigiKey | FUSE AUTO 20A 32VAC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1253 In Stock |
|
$0.9625 / $2.2100 | Buy Now |
DISTI #
576-0495020.ZXA
|
Mouser Electronics | Automotive Fuses 32V 20A RoHS: Compliant | 814 |
|
$0.9720 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Container: Bulk | 0Bulk |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5730 / $0.8360 | Buy Now | |
DISTI #
0495020.ZXA
|
TTI | Automotive Fuses 32V 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1840 In Stock |
|
$1.0000 / $1.1300 | Buy Now |
DISTI #
0495020.UXA
|
TTI | Automotive Fuses 32V 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.5310 / $0.5520 | Buy Now |
|
LCSC | 32V 1kA32V 20A - Automotive Fuses ROHS | 100 |
|
$0.4029 / $0.4193 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 20A 32VAC AUTO LINK | 0 |
|
$2.0439 / $2.2483 | RFQ |
DISTI #
46590
|
Waytek, Inc. | 20A Cartridge Style Fuse Blue JCase FMX 32V Min Qty: 1 Package Multiple: 2200 Lead time: 10 Weeks, 2 Days | 4109 |
|
$1.2582 / $1.9395 | Buy Now |
Part Details for 0495020.ZXA
0495020.ZXA CAD Models
0495020.ZXA Part Data Attributes:
|
0495020.ZXA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0495020.ZXA
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 14.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1700 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0495020.ZXA
This table gives cross-reference parts and alternative options found for 0495020.ZXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0495020.ZXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0495020.TXA | Electric Fuse | Littelfuse Inc | 0495020.ZXA vs 0495020.TXA |
0495020.UXA | Electric Fuse | Littelfuse Inc | 0495020.ZXA vs 0495020.UXA |