BK1/S505-1.6AS vs TR2/S505-1.6AS feature comparison

BK1/S505-1.6AS Cooper Industries

Buy Now Datasheet

TR2/S505-1.6AS Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Reach Compliance Code unknown unknown
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 3 J 3 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG TAPE AND REEL
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; IMQ; MITI; SEMKO; UL; VDE BSI; IMQ; MITI; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare BK1/S505-1.6AS with alternatives

Compare TR2/S505-1.6AS with alternatives