BL01RN1-A62T5
vs
ZBF253D-00(TA)-01
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
AXIAL STRAIGHT LEAD TYPE
|
|
Diameter |
3.6 mm
|
|
Filter Type |
FERRITE BEAD
|
FERRITE BEAD
|
Height |
5 mm
|
7 mm
|
JESD-609 Code |
e1
|
e3
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
REEL
|
TAPE
|
Rated Current |
6 A
|
6 A
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
DC Resistance-Max |
|
0.01 Ω
|
Length |
|
6.5 mm
|
Number of Terminals |
|
2
|
Rated Voltage |
|
50 V
|
Width |
|
2.5 mm
|
|
|
|
Compare BL01RN1-A62T5 with alternatives
Compare ZBF253D-00(TA)-01 with alternatives