ZBF253D-00(TA)-01
vs
BL01RN1-A62B1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.01 Ω
|
|
Filter Type |
FERRITE BEAD
|
FERRITE BEAD
|
Height |
7 mm
|
|
JESD-609 Code |
e3
|
e2
|
Length |
6.5 mm
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
TAPE
|
BULK
|
Rated Current |
6 A
|
7 A
|
Rated Voltage |
50 V
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Copper (Sn/Cu)
|
Width |
2.5 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Murata Electronics
|
Additional Feature |
|
AXIAL; SINGLE BEAD
|
Diameter |
|
3.6 mm
|
|
|
|
Compare ZBF253D-00(TA)-01 with alternatives
Compare BL01RN1-A62B1 with alternatives