BLM18EG221TN1C vs LQM21PN3R3NGRB feature comparison

BLM18EG221TN1C Murata Manufacturing Co Ltd

Buy Now Datasheet

LQM21PN3R3NGRB Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.188 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.9 mm
JESD-609 Code e3
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω
Packing Method BULK BULK
Rated Current 1 A 1 A
Terminal Finish Tin (Sn)
Base Number Matches 1 1
Samacsys Manufacturer Murata Electronics
Inductance 3.3 µH
Width 1.25 mm

Compare BLM18EG221TN1C with alternatives

Compare LQM21PN3R3NGRB with alternatives