BLM41P600SPT
vs
BLM41P600SPB
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Eia Std Package Size 1806, 2 Pin
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8504.50.80.00
|
8504.50.80.00
|
| DC Resistance-Max |
0.01 Ω
|
0.01 Ω
|
| Filter Type |
Ferrite Chip
|
Ferrite Chip
|
| Height |
1.6 Mm
|
1.6 Mm
|
| JESD-609 Code |
e3
|
e3
|
| Length |
4.5 Mm
|
4.5 Mm
|
| Mounting Type |
Surface Mount
|
Surface Mount
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Output Impedance |
60 Ohm Ω
|
60 Ohm Ω
|
| Packing Method |
Tape And Reel
|
Bulk
|
| Rated Current |
6 A
|
6 A
|
| Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
| Width |
1.6 Mm
|
1.6 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|