BLU0805ER-10R7-DT50W
vs
RN10D10R7CT5-50
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
CAL-CHIP ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
TR
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.125 W
|
0.1 W
|
Resistance |
10.7 Ω
|
10.7 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
BLU
|
|
Size Code |
0805
|
0805
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
PRECISION
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare BLU0805ER-10R7-DT50W with alternatives
Compare RN10D10R7CT5-50 with alternatives