BLU0805P-1002-AB10Q vs PFRR0805Y1002BB feature comparison

BLU0805P-1002-AB10Q RCD Components Inc

Buy Now Datasheet

PFRR0805Y1002BB Vishay Sfernice

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 2 mm 1.91 mm
Package Style SMT SMT
Package Width 1.25 mm 1.27 mm
Packing Method Bulk WAFFLE PACK
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 10000 Ω 10000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code No
Package Description SMT, 0805
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare BLU0805P-1002-AB10Q with alternatives

Compare PFRR0805Y1002BB with alternatives