BLU0805P-73R2-DB25Q
vs
BLU0805ER-73R2-DT25Q
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
Bulk
|
TR
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
73.2 Ω
|
73.2 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
BLU
|
BLU
|
Size Code |
0805
|
0805
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BLU0805P-73R2-DB25Q with alternatives
-
BLU0805P-73R2-DB25Q vs BLU0805-73R2-DB25W
-
BLU0805P-73R2-DB25Q vs 421934759
-
BLU0805P-73R2-DB25Q vs 24.79294
-
BLU0805P-73R2-DB25Q vs 6.73
-
BLU0805P-73R2-DB25Q vs RCD Components Inc
-
BLU0805P-73R2-DB25Q vs Active
-
BLU0805P-73R2-DB25Q vs Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
-
BLU0805P-73R2-DB25Q vs https://4donline.ihs.com/images/VipMasterIC/IC/SNON/SNONS00044/SNONS00044-1.pdf
-
BLU0805P-73R2-DB25Q vs T
Compare BLU0805ER-73R2-DT25Q with alternatives
-
BLU0805ER-73R2-DT25Q vs BLU0805-73R2-DB25W
-
BLU0805ER-73R2-DT25Q vs 421934759
-
BLU0805ER-73R2-DT25Q vs 24.79294
-
BLU0805ER-73R2-DT25Q vs 6.73
-
BLU0805ER-73R2-DT25Q vs RCD Components Inc
-
BLU0805ER-73R2-DT25Q vs Active
-
BLU0805ER-73R2-DT25Q vs Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
-
BLU0805ER-73R2-DT25Q vs https://4donline.ihs.com/images/VipMasterIC/IC/SNON/SNONS00044/SNONS00044-1.pdf
-
BLU0805ER-73R2-DT25Q vs T