BLU60/12 vs 2SC2905 feature comparison

BLU60/12 NXP Semiconductors

Buy Now Datasheet

2SC2905 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description Ceramic, Fm-6 Flange Mount, O-Cxfm-X6
Pin Count 6 6
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Additional Feature High Reliability, With Emitter Ballasting Resistors
Case Connection Isolated
Collector Current-Max (IC) 12 A 15 A
Collector-Emitter Voltage-Max 16.5 V 17 V
Configuration Single Single
DC Current Gain-Min (hFE) 15 10
Highest Frequency Band Ultra High Frequency Band Ultra High Frequency Band
JESD-30 Code O-CXFM-F6 O-CXFM-X6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 175 °C
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Shape Round Round
Package Style Flange Mount Flange Mount
Polarity/Channel Type Npn Npn
Power Gain-Min (Gp) 4.4 Db
Qualification Status Not Qualified Not Qualified
Surface Mount Yes No
Terminal Form Flat Unspecified
Terminal Position Unspecified Unspecified
Transistor Application Amplifier Amplifier
Transistor Element Material Silicon Silicon
Base Number Matches 3 2
Collector-Base Capacitance-Max 150 Pf
Power Dissipation-Max (Abs) 120 W