BM24-50DS/2-0.35V(51)
vs
5-316289-0
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Hirose
|
|
Connector Type |
FFC/FPC CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
WITH TAPE AND REEL PACKAGING
|
Board Mounting Option |
|
LOCATING POSTS
|
Body Breadth |
|
0.161 inch
|
Body Depth |
|
0.126 inch
|
Body Length |
|
0.642 inch
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
FEMALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
BELLOWED TYPE
|
Filter Feature |
|
NO
|
Insulator Material |
|
POLYAMIDE
|
Mating Contact Pitch |
|
0.02 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
4.6482 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Terminal Pitch |
|
0.508 mm
|
Total Number of Contacts |
|
50
|
|
|
|
Compare BM24-50DS/2-0.35V(51) with alternatives