Part Details for BM24-50DS/2-0.35V(51) by Hirose Electric Co Ltd
Overview of BM24-50DS/2-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM24-50DS/2-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM24-50DS/2-0.35V(51)-ND
|
DigiKey | CONN RCPT Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7090 | Buy Now |
DISTI #
798-BM2450DS2035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$0.7080 | Order Now |
DISTI #
000000000005627882
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 10000 | 0 |
|
$0.7600 | Buy Now |
|
LCSC | 0.35mm 2 50P -40+85 Brick nogging 5A SMDP0.35mm Board-to-Board and Backplane Connector ROHS | 5 |
|
$0.2196 / $0.2300 | Buy Now |
Part Details for BM24-50DS/2-0.35V(51)
BM24-50DS/2-0.35V(51) CAD Models
BM24-50DS/2-0.35V(51) Part Data Attributes
|
BM24-50DS/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM24-50DS/2-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |
Alternate Parts for BM24-50DS/2-0.35V(51)
This table gives cross-reference parts and alternative options found for BM24-50DS/2-0.35V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM24-50DS/2-0.35V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-125-D-04-GT-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | BM24-50DS/2-0.35V(51) vs BSSH-125-D-04-GT-LT-LF |
K050ASX-050350G-T | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | BM24-50DS/2-0.35V(51) vs K050ASX-050350G-T |
PK5-050S-C-L-T-3-GGF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | BM24-50DS/2-0.35V(51) vs PK5-050S-C-L-T-3-GGF |
5-316291-0 | 50 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | BM24-50DS/2-0.35V(51) vs 5-316291-0 |
BSSH-125-D-02-F-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | BM24-50DS/2-0.35V(51) vs BSSH-125-D-02-F-LF |
52851-0509 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | BM24-50DS/2-0.35V(51) vs 52851-0509 |
KX14-50-N4E-1 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | BM24-50DS/2-0.35V(51) vs KX14-50-N4E-1 |
KX14-50-D | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | BM24-50DS/2-0.35V(51) vs KX14-50-D |
K080ASX-050365G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | BM24-50DS/2-0.35V(51) vs K080ASX-050365G |
52883-0594 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | BM24-50DS/2-0.35V(51) vs 52883-0594 |