BP104BS
vs
BP104BS
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
HIGH RELIABILITY, LOW NOISE
|
HIGH RELIABILITY, LOW NOISE
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
2 nA
|
2 nA
|
Infrared Range |
YES
|
YES
|
Light Current-Nom |
0.025 mA
|
0.025 mA
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Peak Wavelength |
950 nm
|
950 nm
|
Reverse Breakdown Voltage-Min |
32 V
|
32 V
|
Shape |
ROUND
|
ROUND
|
Size |
5.85 mm
|
5.85 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Response Time-Max |
|
4e-7 s
|
Reverse Voltage-Max |
|
20 V
|
Semiconductor Material |
|
Silicon
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|