BP104F
vs
BP104F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
SIEMENS A G
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIL-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
AEC-Q101
|
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
30 nA
|
30 nA
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e2
|
|
Light Current-Nom |
0.017 mA
|
0.025 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Peak Wavelength |
950 nm
|
950 nm
|
Reverse Breakdown Voltage-Min |
20 V
|
|
Reverse Voltage-Max |
20 V
|
20 V
|
Semiconductor Material |
Silicon
|
|
Shape |
SQUARE
|
RECTANGULAR
|
Size |
2.2 mm
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Nickel (Sn/Ni)
|
|
Base Number Matches |
5
|
2
|
|
|
|