BPV22NF
vs
BPV22NFL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
VISHAY TELEFUNKEN
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
HIGH SENSITIVITY
|
HIGH SENSITIVITY
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
30 nA
|
30 nA
|
Infrared Range |
YES
|
YES
|
Light Current-Nom |
0.085 mA
|
0.085 mA
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Peak Wavelength |
940 nm
|
940 nm
|
Reverse Breakdown Voltage-Min |
60 V
|
60 V
|
Reverse Voltage-Max |
60 V
|
60 V
|
Shape |
ROUND
|
ROUND
|
Size |
4.5 mm
|
4.5 mm
|
Base Number Matches |
2
|
1
|
|
|
|