BPW34
vs
BPW34
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
Dark Current-Max |
2 nA
|
30 nA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Response Time-Max |
3.5e-7 s
|
3.5e-7 s
|
Reverse Voltage-Max |
32 V
|
32 V
|
Semiconductor Material |
Silicon
|
Silicon
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
11
|
11
|
Configuration |
|
SINGLE
|
Light Current-Nom |
|
0.05 mA
|
Number of Functions |
|
1
|
Shape |
|
RECTANGULAR
|
|
|
|