BPW34
vs
BPW34
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
MINIATURE, PLASTIC PACKAGE-2
|
ROHS COMPLIANT, PLASTIC, DIL-2
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
HIGH SENSITIVITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
30 nA
|
30 nA
|
Infrared Range |
YES
|
YES
|
Light Current-Nom |
0.075 mA
|
0.08 mA
|
Number of Functions |
1
|
1
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Peak Wavelength |
900 nm
|
920 nm
|
Reverse Breakdown Voltage-Min |
60 V
|
|
Shape |
RECTANGULAR
|
SQUARE
|
Size |
4.5 mm
|
2.65 mm
|
Base Number Matches |
6
|
28
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e2
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Reverse Voltage-Max |
|
32 V
|
Semiconductor Material |
|
Silicon
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Nickel (Sn/Ni)
|
|
|
|