BPW82
vs
SFH205F
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
SIEMENS A G
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
5MM, PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
SIDE VIEW
|
SIDE VIEW
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
30 nA
|
30 nA
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e3
|
|
Light Current-Nom |
0.038 mA
|
0.025 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Peak Wavelength |
950 nm
|
950 nm
|
Response Time-Max |
5e-8 s
|
|
Reverse Breakdown Voltage-Min |
60 V
|
|
Reverse Voltage-Max |
32 V
|
32 V
|
Semiconductor Material |
GaAs
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
6.8 mm
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8541.40.60.50
|
|
|
|