BPX81-4
vs
BPX81-4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.70.80
|
8541.40.70.80
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
50 nA
|
50 nA
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e2
|
e2
|
Light Current-Nom |
2.9 mA
|
2.9 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Peak Wavelength |
850 nm
|
850 nm
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Response Time-Max |
0.000008 s
|
0.000008 s
|
Shape |
ROUND
|
ROUND
|
Size |
2 mm
|
2 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Nickel (Sn/Ni)
|
Tin/Nickel (Sn/Ni)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BPX81-4 with alternatives
Compare BPX81-4 with alternatives