BPX81-4
vs
BPX38
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
TEMIC SEMICONDUCTORS
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
HERMETIC, TO-18
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.70.80
|
8541.40.70.80
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
50 nA
|
200 nA
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e2
|
|
Light Current-Nom |
2.9 mA
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
80 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Peak Wavelength |
850 nm
|
920 nm
|
Power Dissipation-Max |
0.1 W
|
|
Response Time-Max |
0.000008 s
|
|
Shape |
ROUND
|
ROUND
|
Size |
2 mm
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Nickel (Sn/Ni)
|
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
3A001.A.2.C
|
Coll-Emtr Bkdn Voltage-Min |
|
70 V
|
|
|
|