BPX89
vs
BPX89
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-6
|
ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.70.80
|
8541.40.70.80
|
Coll-Emtr Bkdn Voltage-Min |
32 V
|
32 V
|
Configuration |
SEPARATE, 9 ELEMENTS
|
SEPARATE, 9 ELEMENTS
|
Dark Current-Max |
50 nA
|
50 nA
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e2
|
e2
|
Light Current-Nom |
0.32 mA
|
0.32 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
9
|
9
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Peak Wavelength |
850 nm
|
850 nm
|
Response Time-Max |
0.000008 s
|
0.000008 s
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Nickel (Sn/Ni)
|
Tin/Nickel (Sn/Ni)
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
Yes
|
|
|
|