BQ24160YFFT
vs
MP2662GC-XXXX-Z
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MONOLITHIC POWER SYSTEMS INC
|
Part Package Code |
BGA
|
|
Package Description |
2.80 X 2.80 MM, GREEN, WCSP-49
|
VFBGA, BGA9,3X3,20
|
Pin Count |
49
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
Input Voltage-Max |
10 V
|
|
Input Voltage-Min |
4.2 V
|
|
JESD-30 Code |
S-PBGA-B49
|
S-XBCS-B9
|
JESD-609 Code |
e1
|
|
Length |
7 mm
|
1.75 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
49
|
9
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VFBGA
|
CSP
|
Package Equivalence Code |
BGA49,7X7,16
|
BGA9,3X3,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP SCALE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.625 mm
|
0.68 mm
|
Supply Current-Max (Isup) |
5 mA
|
500 mA
|
Supply Voltage-Max (Vsup) |
10 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.2 V
|
4.35 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Threshold Voltage-Nom |
+3.8V
|
+3.73V
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7 mm
|
1.75 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2019-09-05
|
Additional Feature |
|
ALSO OPERATE WITH BATTERY 4.5V
|
|
|
|
Compare BQ24160YFFT with alternatives
Compare MP2662GC-XXXX-Z with alternatives