BQ25100AYFPT
vs
MCP73811T-450I/OT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max |
6.45 V
|
|
Input Voltage-Min |
4.45 V
|
|
JESD-30 Code |
R-XBGA-B6
|
R-PDSO-G5
|
JESD-609 Code |
e1
|
|
Length |
1 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
0.5 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
6.45 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.45 V
|
3.75 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.95 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.4 mm
|
1.55 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
LSSOP,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustable Threshold |
|
NO
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Screening Level |
|
TS 16949
|
Supply Current-Max (Isup) |
|
1.5 mA
|
Supply Voltage-Nom (Vsup) |
|
5.2 V
|
Temperature Grade |
|
INDUSTRIAL
|
Threshold Voltage-Nom |
|
+4.2V
|
|
|
|
Compare BQ25100AYFPT with alternatives
Compare MCP73811T-450I/OT with alternatives