BQ25898CYFFT
vs
BQ24392QRSERQ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DSBGA-42
|
UQFN-10
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2017-03-22
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max |
14 V
|
|
Input Voltage-Min |
3.9 V
|
|
JESD-30 Code |
R-PBGA-B42
|
R-PQCC-N10
|
JESD-609 Code |
e1
|
e4
|
Length |
2.82 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
42
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.625 mm
|
0.6 mm
|
Supply Current-Max (Isup) |
3 mA
|
0.115 mA
|
Supply Voltage-Max (Vsup) |
14 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
3.9 V
|
4.75 V
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN SILVER COPPER
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.53 mm
|
1.5 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Bandwidth-Nom |
|
1000 kHz
|
Off-state Isolation-Nom |
|
26 dB
|
On-state Resistance-Max (Ron) |
|
8 Ω
|
Package Equivalence Code |
|
LCC10,.06X.08,20
|
Screening Level |
|
AEC-Q100
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Threshold Voltage-Nom |
|
+3.5V
|
|
|
|
Compare BQ25898CYFFT with alternatives
Compare BQ24392QRSERQ1 with alternatives