-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 3A buck battery charger for Parallel Charging Applications 42-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44134-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 42DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
718 In Stock |
|
$2.2890 / $4.5600 | Buy Now |
DISTI #
595-BQ25898CYFFT
|
Mouser Electronics | Battery Management I2C Controlled Single Cell 3A RoHS: Compliant | 3 |
|
$2.2800 / $4.5600 | Buy Now |
DISTI #
BQ25898CYFFT
|
TME | IC: PMIC, battery charging controller, Iout: 3A, 3.84÷4.608V Min Qty: 1 | 0 |
|
$2.5600 / $3.8400 | RFQ |
|
Ameya Holding Limited | IC BATT CHARGER LI-ION 42DSBGA | 1750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25898CYFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25898CYFFT
Texas Instruments
I2C 1cell 3A buck battery charger for Parallel Charging Applications 42-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-42 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-03-22 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PBGA-B42 | |
JESD-609 Code | e1 | |
Length | 2.82 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.53 mm |
This table gives cross-reference parts and alternative options found for BQ25898CYFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25898CYFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3510L-S08-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | BQ25898CYFFT vs 3510L-S08-T |
BQ24392QRSERQ1 | Automotive Charger Detection Device supporting BCDv1.2 with Integrated USB2.0 Switch 10-UQFN -40 to 125 | Texas Instruments | BQ25898CYFFT vs BQ24392QRSERQ1 |
3510G-S08-R | Power Supply Support Circuit, | Unisonic Technologies Co Ltd | BQ25898CYFFT vs 3510G-S08-R |
3510-S08-R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | BQ25898CYFFT vs 3510-S08-R |
3510G-S08-T | Power Supply Support Circuit | Unisonic Technologies Co Ltd | BQ25898CYFFT vs 3510G-S08-T |