BQ25898CYFFT vs 3510G-S08-R feature comparison

BQ25898CYFFT Texas Instruments

Buy Now Datasheet

3510G-S08-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC UNISONIC TECHNOLOGIES CO LTD
Package Description DSBGA-42 SOP,
Reach Compliance Code compliant compliant
Date Of Intro 2017-03-22
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 14 V
Input Voltage-Min 3.9 V
JESD-30 Code R-PBGA-B42 R-PDSO-G8
JESD-609 Code e1
Length 2.82 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 42 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.625 mm
Supply Current-Max (Isup) 3 mA 1 mA
Supply Voltage-Max (Vsup) 14 V 15 V
Supply Voltage-Min (Vsup) 3.9 V 4 V
Surface Mount YES YES
Switcher Configuration BUCK
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.4 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.53 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Voltage-Nom (Vsup) 5 V
Technology CMOS
Threshold Voltage-Nom +2.2,3.5V

Compare BQ25898CYFFT with alternatives

Compare 3510G-S08-R with alternatives