BQ7693002DBT
vs
X3100V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
XICOR INC
|
Package Description |
TSSOP-30
|
TSSOP, TSSOP28,.25
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
DETECTION THRESHOLD VOLTAGE= 0.7V
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max |
50 V
|
|
JESD-30 Code |
R-PDSO-G30
|
R-PDSO-G28
|
JESD-609 Code |
e4
|
e0
|
Length |
7.8 mm
|
9.7 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
1
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
30
|
28
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Current-Max (Isup) |
5 mA
|
2.5 mA
|
Supply Voltage-Max (Vsup) |
25 V
|
24 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+0.7V
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
TSSOP28,.25
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
|
|
|
Compare BQ7693002DBT with alternatives
Compare X3100V with alternatives