BSP50
vs
BSP51T/R
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
| Package Description |
Sot-223, 4 Pin
|
Plastic, Smd, Sc-73, 4 Pin
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Case Connection |
Collector
|
Collector
|
| Collector Current-Max (IC) |
1 A
|
0.5 A
|
| Collector-Emitter Voltage-Max |
45 V
|
60 V
|
| Configuration |
Darlington
|
Darlington With Built-In Diode And Resistor
|
| DC Current Gain-Min (hFE) |
2000
|
2000
|
| JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
4
|
4
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Transition Frequency-Nom (fT) |
200 Mhz
|
200 Mhz
|
| Base Number Matches |
10
|
3
|
| Rohs Code |
|
Yes
|
| Part Package Code |
|
SC-73
|
| Pin Count |
|
4
|
| HTS Code |
|
8541.29.00.75
|
| JESD-609 Code |
|
e3
|
| Operating Temperature-Max |
|
150 °C
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Power Dissipation Ambient-Max |
|
1.5 W
|
| Power Dissipation-Max (Abs) |
|
1.5 W
|
| Qualification Status |
|
Not Qualified
|
| Terminal Finish |
|
Tin
|
| Transistor Application |
|
Switching
|
| VCEsat-Max |
|
1.3 V
|
|
|
|