BSP50 vs BSP52 feature comparison

BSP50 Siemens

Buy Now Datasheet

BSP52 Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection Collector
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 45 V
Configuration Darlington Darlington
DC Current Gain-Min (hFE) 2000 2000
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Polarity/Channel Type Npn Npn
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 1.5 W 1.5 W
Qualification Status Not Qualified
Surface Mount Yes Yes
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Gull Wing
Terminal Position Dual
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 200 Mhz 200 Mhz
Turn-off Time-Max (toff) 1500 Ns
Turn-on Time-Max (ton) 400 Ns
VCEsat-Max 1.8 V
Base Number Matches 10 14
Peak Reflow Temperature (Cel) 260