BSP52/T3
vs
BSP52
feature comparison
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Package Description |
,
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Date Of Intro |
2017-02-01
|
|
| Base Number Matches |
2
|
14
|
| Rohs Code |
|
Yes
|
| Collector Current-Max (IC) |
|
2 A
|
| Configuration |
|
Darlington
|
| DC Current Gain-Min (hFE) |
|
2000
|
| Operating Temperature-Max |
|
150 °C
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Polarity/Channel Type |
|
Npn
|
| Power Dissipation-Max (Abs) |
|
1.5 W
|
| Surface Mount |
|
Yes
|
| Transition Frequency-Nom (fT) |
|
200 Mhz
|
|
|
|