BSP52/T3 vs BSP52E6327HTSA1 feature comparison

BSP52/T3 Nexperia

Buy Now Datasheet

BSP52E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , Green, Plastic Package-4
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 4
Factory Lead Time 4 Weeks
Case Connection Collector
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration Darlington With Built-In Diode And Resistor
DC Current Gain-Min (hFE) 2000
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type Npn
Reference Standard Aec-Q101
Surface Mount Yes
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application Switching
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 200 Mhz