BSP52E6327HTSA1
vs
BSP52E6327XT
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Green, Plastic Package-4
|
Small Outline, R-Pdso-G4
|
| Pin Count |
4
|
4
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Factory Lead Time |
4 Weeks
|
|
| Case Connection |
Collector
|
Collector
|
| Collector Current-Max (IC) |
1 A
|
1 A
|
| Collector-Emitter Voltage-Max |
80 V
|
80 V
|
| Configuration |
Darlington With Built-In Diode And Resistor
|
Darlington With Built-In Diode And Resistor
|
| DC Current Gain-Min (hFE) |
2000
|
2000
|
| JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
| JESD-609 Code |
e3
|
|
| Moisture Sensitivity Level |
1
|
|
| Number of Elements |
1
|
2
|
| Number of Terminals |
4
|
4
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Reference Standard |
Aec-Q101
|
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Transistor Application |
Switching
|
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Transition Frequency-Nom (fT) |
200 Mhz
|
200 Mhz
|
| Base Number Matches |
1
|
1
|
| Part Package Code |
|
SOT-223
|
| Turn-off Time-Max (toff) |
|
1500 Ns
|
| Turn-on Time-Max (ton) |
|
400 Ns
|
|
|
|