BSP52E6327HTSA1 vs BSP52T1 feature comparison

BSP52E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet

BSP52T1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Package Description Green, Plastic Package-4 Case 318e-04, 4 Pin
Pin Count 4 4
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
Factory Lead Time 4 Weeks
Case Connection Collector Collector
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration Darlington With Built-In Diode And Resistor Darlington
DC Current Gain-Min (hFE) 2000 2000
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 Not Specified
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 Not Specified
Polarity/Channel Type Npn Npn
Reference Standard Aec-Q101
Surface Mount Yes Yes
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 Not Specified
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 200 Mhz
Base Number Matches 1 5
Part Package Code TO-261AA
Manufacturer Package Code CASE 318E-04
JEDEC-95 Code TO-261AA
Qualification Status Commercial