BSP52T1 vs BSP52E6327HTSA1 feature comparison

BSP52T1 Rochester Electronics LLC

Buy Now Datasheet

BSP52E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Part Package Code TO-261AA
Package Description Case 318e-04, 4 Pin Green, Plastic Package-4
Pin Count 4 4
Manufacturer Package Code CASE 318E-04
Reach Compliance Code Unknown Compliant
Case Connection Collector Collector
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration Darlington Darlington With Built-In Diode And Resistor
DC Current Gain-Min (hFE) 2000 2000
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Moisture Sensitivity Level Not Specified 1
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified 260
Polarity/Channel Type Npn Npn
Qualification Status Commercial
Surface Mount Yes Yes
Terminal Finish Tin Lead Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 40
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Base Number Matches 5 1
ECCN Code EAR99
Factory Lead Time 4 Weeks
Reference Standard Aec-Q101
Transition Frequency-Nom (fT) 200 Mhz