BSS84PH6327XTSA2 vs BSS84PH6433 feature comparison

BSS84PH6327XTSA2 Infineon Technologies AG

Buy Now Datasheet

BSS84PH6433 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Green, Plastic Package-3 Green, Plastic Package-3
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Additional Feature Logic Level Compatible, Avalanche Rated Logic Level Compatible, Avalanche Rated
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.17 A 0.17 A
Drain-source On Resistance-Max 8 Ω 8 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 3 Pf 3 Pf
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity/Channel Type P-Channel P-Channel
Power Dissipation-Max (Abs) 0.36 W 0.36 W
Reference Standard Aec-Q101 Aec-Q101
Surface Mount Yes Yes
Terminal Finish Tin (Sn) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Transistor Application Switching
Transistor Element Material Silicon Silicon
Base Number Matches 1 1