BTA06-600B
vs
Q4006LTHTP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CONTINENTAL DEVICE INDIA LTD
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-220AB
|
Package Description |
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
|
Critical Rate of Rise of Commutation Voltage-Min |
|
25 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
|
450 V/us
|
Holding Current-Max |
|
50 mA
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
2 mA
|
Moisture Sensitivity Level |
|
2
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
6 A
|
Repetitive Peak Off-state Voltage |
|
400 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Trigger Device Type |
|
TRIAC WITH INT TRIGGER
|
|
|
|
Compare Q4006LTHTP with alternatives