Part Details for Q4006LTHTP by Littelfuse Inc
Overview of Q4006LTHTP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4006LTHTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4709
|
Newark | Qdrc Alt 400V 6A 33/43V To220 Iso/ Tube |Littelfuse Q4006LTHTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3400 | Buy Now |
DISTI #
F9523-ND
|
DigiKey | TRIAC ALTERNSTR 400V 6A ITO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2432 | Buy Now |
DISTI #
576-Q4006LTHTP
|
Mouser Electronics | Triacs 400V 6A 33/43V RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
DISTI #
58092036
|
Verical | Thyristor Quadrac 400V 6A(RMS) 80A 3-Pin(3+Tab) TO-220AB Isolated Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1638 | Americas - 458 |
|
$0.7641 | Buy Now |
DISTI #
Q4006LTHTP
|
TTI | Triacs 400V 6A 33/43V Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2100 | Buy Now |
DISTI #
C1S425201413680
|
Chip1Stop | Qdrc Alt 400V 6A 33/43V TO220 Iso RoHS: Compliant pbFree: Yes | 458 |
|
$1.4100 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.6A 400V ALTERNISTOR SNUB.ITO220AB THT | 0 |
|
$2.4823 / $2.7305 | RFQ |
Part Details for Q4006LTHTP
Q4006LTHTP CAD Models
Q4006LTHTP Part Data Attributes
|
Q4006LTHTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4006LTHTP
Littelfuse Inc
TRIAC With INT Trigger, 400V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
Critical Rate of Rise of Commutation Voltage-Min | 25 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 450 V/us | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC WITH INT TRIGGER |
Alternate Parts for Q4006LTHTP
This table gives cross-reference parts and alternative options found for Q4006LTHTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4006LTHTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006LTH | TRIAC With INT Trigger, 400V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q4006LTHTP vs Q4006LTH |