BU25TD3WG-TR
vs
LP2985-20YEUR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.54 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.28 V
|
|
Input Voltage Absolute-Max |
6.5 V
|
|
Input Voltage-Max |
6 V
|
16 V
|
Input Voltage-Min |
3.5 V
|
2.2 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PBGA-B5
|
Length |
2.9 mm
|
1.312 mm
|
Line Regulation-Max |
0.02%
|
|
Load Regulation-Max |
0.08%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.2 A
|
0.15 A
|
Output Voltage1-Max |
2.525 V
|
2.08 V
|
Output Voltage1-Min |
2.475 V
|
1.92 V
|
Output Voltage1-Nom |
2.5 V
|
2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
VFBGA
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TR, EMBOSSED
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
0.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
1%
|
4%
|
Width |
1.6 mm
|
1.012 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
BGA
|
Package Description |
|
VFBGA,
|
Pin Count |
|
5
|
Operating Temperature TJ-Min |
|
-40 °C
|
|
|
|
Compare BU25TD3WG-TR with alternatives
Compare LP2985-20YEUR with alternatives