BU7421G-TR vs TSV6390ICT feature comparison

BU7421G-TR ROHM Semiconductor

Buy Now Datasheet

TSV6390ICT STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD STMICROELECTRONICS
Part Package Code SSOP SC-70
Package Description SSOP-5 ROHS COMPLIANT, SOT-323, SC-70, 6 PIN
Pin Count 5 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer ROHM Semiconductor STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 60 dB 74 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 4500 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G6
Length 2.9 mm 2 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.25 mm 1.1 mm
Slew Rate-Nom 50000 V/us 0.7 V/us
Supply Current-Max 0.025 mA 0.072 mA
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 90 2000
Voltage Gain-Min 3160 10000
Wideband NO NO
Width 1.6 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Package Code SOT323
Factory Lead Time 20 Weeks
Average Bias Current-Max (IIB) 0.0001 µA
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn) - annealed

Compare BU7421G-TR with alternatives

Compare TSV6390ICT with alternatives