BU9847GUL-WE2 vs DS2433X-ZS feature comparison

BU9847GUL-WE2 ROHM Semiconductor

Buy Now Datasheet

DS2433X-ZS Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA BGA
Package Description ROHS COMPLIANT, VCSP-6 BGA,
Pin Count 6 6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010D0MR
JESD-30 Code R-PBGA-B6 R-PBGA-B6
Length 1.95 mm 2.85 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 6 6
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA BGA
Package Equivalence Code BGA6,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.55 mm 0.864 mm
Serial Bus Type I2C 1-WIRE
Standby Current-Max 0.000002 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.7 V 2.8 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.06 mm 1.91 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BU9847GUL-WE2 with alternatives

Compare DS2433X-ZS with alternatives