BYV95B vs BYV95BGP feature comparison

BYV95B Gulfsemi

Buy Now Datasheet

BYV95BGP Gulfsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GULF SEMICONDUCTOR LTD GULF SEMICONDUCTOR LTD
Package Description E-LALF-W2 PLASTIC, DO-15, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V 1.6 V
JESD-30 Code E-LALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.25 µs 0.25 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
JEDEC-95 Code DO-204AC

Compare BYV95B with alternatives

Compare BYV95BGP with alternatives