BZV49-C27
vs
RD27FM-T1-AZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOT-89
|
POMM
|
Package Description |
PLASTIC, SC-62, TO-243, 3 PIN
|
|
Pin Count |
3
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
CATHODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
80 Ω
|
80 Ω
|
JEDEC-95 Code |
TO-243AA
|
|
JESD-30 Code |
R-PSSO-F3
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
27 V
|
27 V
|
Reverse Current-Max |
0.05 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
FLAT
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Temp Coeff-Max |
25.3 mV/°C
|
|
Voltage Tol-Max |
5%
|
7%
|
Working Test Current |
2 mA
|
2 mA
|
Base Number Matches |
5
|
2
|
Manufacturer Package Code |
|
PRZZ0002ZA-A2
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Renesas Electronics
|
|
|
|
Compare BZV49-C27 with alternatives
Compare RD27FM-T1-AZ with alternatives