BZV55-C39
vs
BZV55-C39,135
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOOD-ARK ELECTRONICS CO LTD
|
NEXPERIA
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
130 Ω
|
|
JEDEC-95 Code |
DO-213AA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.4 W
|
Reference Voltage-Nom |
39 V
|
39 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
2 mA
|
Base Number Matches |
7
|
2
|
Package Description |
|
O-LELF-R2
|
JESD-30 Code |
|
O-LELF-R2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BZV55-C39,135 with alternatives
-
BZV55-C39,135 vs BZV55C39TRL
-
BZV55-C39,135 vs BZV55C39
-
BZV55-C39,135 vs BZV55C39-T1
-
BZV55-C39,135 vs BZV55C39-GT1
-
BZV55-C39,135 vs 933699660115
-
BZV55-C39,135 vs BZV55-C39,115
-
BZV55-C39,135 vs BZV55-C39135
-
BZV55-C39,135 vs BZV55C39TRL13
-
BZV55-C39,135 vs BZV55-C33,115