BZV55-C4V3,135
vs
BZV55C4V3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Part Package Code |
MELF
|
DO-34
|
Package Description |
HERMETIC SEALED, GLASS PACKAGE-2
|
O-LELF-N2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD80C
|
CASE 362-03
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
4 Weeks
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
90 Ω
|
90 Ω
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-N2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
4.3 V
|
4.3 V
|
Reverse Current-Max |
3 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
WRAP AROUND
|
NO LEAD
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Temp Coeff-Max |
|
|
Voltage Tol-Max |
5%
|
6.98%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
5
|
|
|
|
Compare BZV55-C4V3,135 with alternatives
-
BZV55-C4V3,135 vs BZV55C4V3TR13
-
BZV55-C4V3,135 vs BZV55-C4V3
-
BZV55-C4V3,135 vs BZV55C4V3TRL13
-
BZV55-C4V3,135 vs BZV55-C4V3,115
-
BZV55-C4V3,135 vs BZV55C4V3-G
-
BZV55-C4V3,135 vs BZV55-C4V3112
-
BZV55-C4V3,135 vs BZV55C4V3TR
-
BZV55-C4V3,135 vs TZMC4V3GS08
-
BZV55-C4V3,135 vs BZV55C4V3-GT1
Compare BZV55C4V3 with alternatives